132-pin Chip Scale Ball Grid Array (CSBGA) complex programmable logic device (CPLD) from the MachXO2 family. Features 1280 logic cells, 64 Kbit RAM, and 105 user I/Os. Operates at a typical 1.2V supply voltage with a minimum of 1.14V. Offers in-system programmability via Flash memory. Surface mountable with an 8mm x 8mm package and 0.5mm pin pitch. Suitable for operation between -40°C and 100°C.
Lattice Semiconductor LCMXO2-1200ZE-2MG132IR1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.23 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MachXO2 |
| Device Logic Cells | 1280 |
| RAM Bits | 64Kbit |
| Number of User I/Os | 105 |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Supply Voltage | 1.14V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 2 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-2MG132IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.