LCMXO2-1200ZE-2MG132C CPLD Development Kit 125KB SPI Flash
Sign in to ask questions about the Lattice Semiconductor LCMXO2-1200ZE-P1-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-1200ZE-P1-EVN technical specifications.
| Core Architecture | FPGA |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-P1-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.