High-performance Field Programmable Gate Array (FPGA) featuring 2112 logic elements and 1056 macrocells. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Offers 207 I/Os and 170Kb of FLASH memory, including 75776 bits of RAM. Designed for surface mounting in a LFBGA package, this RoHS compliant component supports an operating supply voltage range of 2.375V to 3.465V.
Lattice Semiconductor LCMXO2-2000HC-4BG256C technical specifications.
| Package/Case | LFBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-4BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.