2.5V/3.3V CPLD, MachXO2 series, featuring 2000 macrocells and 264 logic blocks. This surface mount device offers 206 I/Os and 2112 logic elements, with a memory size of 170Kb FLASH and 75776b RAM. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Packaged in a 256-pin FTBGA tray, it supports a supply voltage range of 2.375V to 3.465V and operates from 0°C to 85°C. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2-2000HC-4FTG256C technical specifications.
| Package/Case | LBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 2000 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.