Complex Programmable Logic Device (CPLD) with 2000 macrocells and 2112 logic elements, featuring 264 logic blocks and 79 I/Os. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports operating supply voltages from 2.375V to 3.465V, with a typical operating voltage of 2.5V. This surface mount device is housed in a 100-pin TQFP package, measuring 14mm in length and width, and 1.4mm in height. It includes 170Kb of FLASH memory and 75776 bits of RAM, with an operating supply current of 80uA. Rated for operation between -40°C and 100°C, this RoHS compliant component is supplied in a tray.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000HC-4TG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000HC-4TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 2112 |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 2000 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-4TG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.