Complex Programmable Logic Device (CPLD) with 112 I/Os, 264 Logic Blocks (LABs), and 2112 Logic Elements/Cells. Features 1056 Macrocells and 170Kb FLASH memory. Operates at 2.5V with a supply voltage range of 2.375V to 3.465V. Offers a propagation delay of 7.24ns and a maximum frequency of 133MHz. Packaged in a 144-pin TQFP for surface mounting, operating from -40°C to 100°C.
Lattice Semiconductor LCMXO2-2000HC-4TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-4TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.