The LCMXO2-2000HC-5FTG256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 170Kb of FLASH memory and operates at a maximum frequency of 133MHz. The device is supplied with a voltage range of 2.375V to 3.465V and has a maximum operating temperature of 100°C. It is packaged in a BGA package and is RoHS compliant.
Lattice Semiconductor LCMXO2-2000HC-5FTG256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-5FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.