The LCMXO2-2000HC-5TG100I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It is packaged in a TQFP-100 package and is RoHS compliant. The device operates at a maximum temperature of 100°C and a minimum of -40°C. It has a maximum operating frequency of 133MHz and a memory size of 170Kb. The device has 79 I/Os and 264 logic blocks, with a total of 2112 logic elements and 1056 macrocells. It operates at 2.5V with a supply current of 82uA.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000HC-5TG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000HC-5TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-5TG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.