The Lattice Semiconductor LCMXO2-2000HC-6TG100C is a Field Programmable Gate Array (FPGA) with 2112 logic elements, 264 logic blocks, and 80 I/O pins. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.465V. The device is packaged in a 100-pin TQFP and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000HC-6TG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000HC-6TG100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-6TG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.