The Lattice Semiconductor LCMXO2-2000HC-6TG100I is a Field Programmable Gate Array (FPGA) with 264 Logic Blocks (LABs), 2112 Logic Elements/Cells, and 170Kb of FLASH memory. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 100°C. The device is packaged in a 100-pin TQFP package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and memory.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000HC-6TG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000HC-6TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HC-6TG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.