The Lattice Semiconductor LCMXO2-2000HE-5FTG256I is a Field Programmable Gate Array (FPGA) with 170Kb of memory and a maximum operating frequency of 133MHz. It operates from a single 1.2V supply and has an operating supply current of 82uA. The device is packaged in a BGA package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-2000HE-5FTG256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HE-5FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.