Field Programmable Gate Array (FPGA) with 2112 logic elements/cells and 2000 macrocells. Features 204Kb FLASH memory, 74Kb density, and 94208b RAM. Operates at up to 269MHz with a propagation delay of 7.24ns. Supports a supply voltage range of 2.375V to 3.465V and an operating temperature range of 0°C to 85°C. This surface mount component offers 278 I/Os and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000UHC-4FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000UHC-4FG484C technical specifications.
| Package/Case | FBGA |
| Density | 74Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 204Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 2000 |
| Operating Supply Current | 8.44mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHC-4FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.