High-performance Field Programmable Gate Array (FPGA) featuring 2112 logic elements and 2000 macrocells. This CMOS device offers 264 logic array blocks (LABs) and 94208 bits of RAM, supporting a maximum operating frequency of 133MHz. Designed for surface mount applications, it operates within a supply voltage range of 2.375V to 3.465V and boasts 278 I/Os. The component is RoHS compliant and operates across an industrial temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-2000UHC-4FG484I technical specifications.
| Package/Case | BGA |
| Density | 92Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 204Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 2000 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHC-4FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.