The LCMXO2-2000UHC-5FG484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 204Kb of memory and 2112 logic elements, operating at a maximum frequency of 133MHz and a supply voltage of 2.5V. The device is RoHS compliant and is packaged in a BGA package, suitable for surface mount applications. It can operate over a temperature range of 0-85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000UHC-5FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000UHC-5FG484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 204Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHC-5FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.