The Lattice Semiconductor LCMXO2-2000UHC-5FG484I is a Field Programmable Gate Array (FPGA) with a maximum frequency of 133MHz and 204Kb of memory. It features 278 I/Os and operates at 2.5V. The device is packaged in a BGA package and is RoHS compliant. It has a low operating supply current of 82uA and can withstand temperatures from -40°C to 100°C.
Lattice Semiconductor LCMXO2-2000UHC-5FG484I technical specifications.
| Package/Case | BGA |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 204Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHC-5FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.