The Lattice Semiconductor LCMXO2-2000UHC-6FG484C is a Field Programmable Gate Array (FPGA) with 204Kb of memory and a maximum operating frequency of 133MHz. It operates at a supply voltage of 2.5V and has an operating supply current of 82uA. The device is packaged in a 484-ball Flip Chip Ball Grid Array (FBGA) and is suitable for surface mount applications. The LCMXO2-2000UHC-6FG484C is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-2000UHC-6FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-2000UHC-6FG484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 204Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHC-6FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.