The Lattice Semiconductor LCMXO2-2000UHE-4FG484C is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 269MHz. It has a memory size of 204Kb and operates at a supply voltage of 1.2V with a current consumption of 8.44mA. This device is packaged in a 484-ball Fine Ball Grid Array (FBGA) and is suitable for surface mount applications. The LCMXO2-2000UHE-4FG484C is RoHS compliant and has a maximum operating temperature of 85°C.
Lattice Semiconductor LCMXO2-2000UHE-4FG484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 204Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 8.44mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000UHE-4FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.