The Lattice Semiconductor LCMXO2-2000ZE-1BG256I is a Field-Programmable Gate Array (FPGA) with a maximum operating frequency of 133MHz and a memory size of 170Kb. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. The device is packaged in a BGA-256 package and is compliant with RoHS regulations. It has 207 I/Os and 264 logic blocks, with a propagation delay of 10.21ns.
Lattice Semiconductor LCMXO2-2000ZE-1BG256I technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.