The LCMXO2-2000ZE-1FTG256C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 104MHz and has a memory size of 170Kb. The device is packaged in a Lead Free LBGA and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LCMXO2-2000ZE-1FTG256C is RoHS compliant and has 207 I/Os and 264 LABs.
Lattice Semiconductor LCMXO2-2000ZE-1FTG256C technical specifications.
| Package/Case | LBGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 170Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.