Field Programmable Gate Array (FPGA) with 2112 logic elements/cells and 1056 macrocells. Features 105 I/Os, 264 logic blocks (LABs), and 170Kb of FLASH memory. Operates at a frequency up to 133MHz with a propagation delay of 10.21ns. Supports a supply voltage range of 1.14V to 1.26V, with an operating supply current of 82µA. Housed in a 132-pin BGA package for surface mounting, this component is RoHS compliant and operates between -40°C and 100°C.
Lattice Semiconductor LCMXO2-2000ZE-1MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.