The Lattice Semiconductor LCMXO2-2000ZE-1TG100I is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 133MHz and a memory size of 170Kb. It features 80 I/Os and is packaged in a TQFP-100 package. The device is RoHS compliant and operates within a temperature range of -40°C to 100°C. The LCMXO2-2000ZE-1TG100I is a lead-free device and is suitable for surface mount applications.
Lattice Semiconductor LCMXO2-2000ZE-1TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.