Field Programmable Gate Array (FPGA) with 2112 logic elements/cells and 1056 macrocells. Features 112 I/Os and 264 logic blocks (LABs). Operates with a supply voltage range of 1.14V to 1.26V, typically 1.2V, and offers a maximum operating frequency of 133MHz. Includes 170Kb of FLASH memory and 75776 bits of RAM. Packaged in a 144-pin TQFP (Thin Quad Flat Pack) for surface mounting, this component is RoHS compliant and designed for operation between -40°C and 100°C.
Lattice Semiconductor LCMXO2-2000ZE-1TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 170Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.