The LCMXO2-2000ZE-1UWG49ITR is a 49-terminal field programmable gate array (FPGA) with 40 outputs and 40 inputs. It operates from a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V. The device is packaged in a 3.20 X 3.20 MM, 0.40 MM pitch, halogen-free and RoHS compliant WLCSP-49. The terminal position is at the bottom of the package.
Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR technical specifications.
| Number of Terminals | 49 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.106 |
| Length | 3.185 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 40 |
| Number of Inputs | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.