The Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITRES is a complex programmable logic device with a maximum frequency of 104MHz and an operating supply voltage of 1.2V. It has a low operating supply current of 80uA and is packaged in a BGA package. The device operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITRES technical specifications.
| Package/Case | BGA |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2112 |
| Number of I/Os | 40 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tray |
| Series | MachXO2 |
| RoHS | Compliant |