The LCMXO2-2000ZE-2MG132C is a Field-Programmable Gate Array (FPGA) with 2112 logic elements, operating at a maximum frequency of 133MHz. It is powered by a 1.2V supply voltage and has an operating supply current of 82uA. The device is packaged in a 132-pin BGA package and is RoHS compliant. It is suitable for use in a range of applications, including those requiring high-speed digital logic and signal processing.
Lattice Semiconductor LCMXO2-2000ZE-2MG132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 170Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-2MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.