The LCMXO2-2000ZE-2TG100I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2112 logic elements, 264 logic blocks, and 80 I/Os. The device operates at a maximum frequency of 133MHz and has an operating supply voltage of 1.2V. It is packaged in a 100-pin TQFP package and is suitable for use in temperatures up to 100°C. The LCMXO2-2000ZE-2TG100I is RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2-2000ZE-2TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-2TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.