The LCMXO2-2000ZE-3BG256I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 264 Logic Blocks (LABs), 2112 Logic Elements/Cells, and 170Kb of memory. The device operates at a maximum frequency of 133MHz and has a maximum operating temperature of 100°C. It is available in a BGA package and is RoHS compliant. The device is surface mount and has a low operating supply current of 82uA at 1.2V.
Lattice Semiconductor LCMXO2-2000ZE-3BG256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-3BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.