The Lattice Semiconductor LCMXO2-2000ZE-3TG144I is a Field Programmable Gate Array (FPGA) with 170Kb of memory and 112 I/Os. It operates at a maximum frequency of 133MHz and a supply voltage of 1.2V. The device is packaged in a TQFP-144 package and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Lattice Semiconductor LCMXO2-2000ZE-3TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 170Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000ZE-3TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.