Field Programmable Gate Array (FPGA) featuring 256 logic elements/cells and 128 macrocells. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports a supply voltage range of 2.375V to 3.465V and offers 56 I/Os. This CMOS device utilizes FLASH memory with a size of 2Kb and is packaged in a BGA for surface mounting. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Lattice Semiconductor LCMXO2-256HC-4MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 1.15mA |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.