This 32-pin QFN EP complex programmable logic device (CPLD) features 256 logic cells and 22 user I/Os. Operating at 2.5V or 3.3V, it offers in-system programmability via Flash memory. The compact 5x5x0.84mm Quad Flat No Lead package with an exposed pad is designed for surface mounting. This device supports a speed grade of 4 and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-256HC-4SG32CES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MachXO2 |
| Device Logic Cells | 256 |
| RAM Bits | 0Kbit |
| Number of User I/Os | 22 |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 4 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4SG32CES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.