Complex Programmable Logic Device (CPLD) with 256 logic elements and 128 macrocells. Features 32 logic blocks (LABs) and 21 I/Os. Operates from 2.375V to 3.465V with a 3.3V operating supply voltage and 18µA current. Supports up to 400MHz max frequency with a 7.24ns propagation delay. Packaged in a 5mm x 5mm x 0.84mm QFN surface mount package, operating from -40°C to 100°C.
Lattice Semiconductor LCMXO2-256HC-4SG32I technical specifications.
| Package/Case | QFN |
| Height | 0.84mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4SG32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.