Field Programmable Gate Array (FPGA) with 40 inputs and 40 outputs. Features a 48-terminal QUAD package (JEDEC S-XQCC-N48) and operates with a nominal supply voltage of 2.5V, ranging from 2.375V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-256HC-4SG48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 40 |
| Number of Inputs | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4SG48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.