Complex Programmable Logic Device (CPLD) with 256 macrocells and 32 logic blocks, offering 56 I/Os. Features 2Kb FLASH memory and operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports 2.5V/3.3V operation, with a supply voltage range of 2.375V to 3.465V. Packaged in a 100-pin TQFP for surface mounting, this RoHS compliant component is delivered in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-256HC-4TG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-256HC-4TG100C technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Current | 1.15mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4TG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.