Complex Programmable Logic Device (CPLD) with 256 logic elements and 128 macrocells. Features 56 I/Os and 32 logic blocks, operating at a maximum frequency of 269MHz with a 7.24ns propagation delay. Supports 2.5V/3.3V operation with a supply voltage range of 2.375V to 3.465V. This surface-mount device is housed in a 100-pin TQFP package, measuring 14mm x 14mm x 1.4mm. It includes 2Kb of FLASH memory and operates within a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-256HC-4TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.