Field Programmable Gate Array (FPGA) featuring 256 logic elements/cells and 128 macrocells. Operates with a 3.3V supply voltage, ranging from 2.375V to 3.465V, and achieves a maximum frequency of 269MHz. This surface mount device, packaged in VFBGA, offers 45 I/Os and 32 logic blocks. It includes 2Kb of FLASH memory and has an operating supply current of 18uA. Designed for a temperature range of -40°C to 100°C, this RoHS compliant component boasts a propagation delay of 7.24ns.
Lattice Semiconductor LCMXO2-256HC-4UMG64I technical specifications.
| Package/Case | VFBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 45 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-4UMG64I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.