Complex Programmable Logic Device (CPLD) from the MachXO2 family, featuring 256 logic cells and 22 user I/Os. This surface-mount device utilizes Flash program memory and offers in-system programmability. It operates with a typical supply voltage of 2.5V or 3.3V and has a 32-pin QFN EP package with an exposed pad, measuring 5mm x 5mm x 0.84mm. The component supports a speed grade of 5 and operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-256HC-5SG32CES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-256HC-5SG32CES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MachXO2 |
| Device Logic Cells | 256 |
| RAM Bits | 0Kbit |
| Number of User I/Os | 22 |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 5 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-5SG32CES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.