The Lattice Semiconductor LCMXO2-256HC-6MG132C is a Field Programmable Gate Array (FPGA) with 256 logic elements and 56 I/Os. It operates at a maximum frequency of 388MHz and has a maximum operating temperature of 85°C. The device is packaged in a 132-pin CSBGA package and is RoHS compliant. It draws an operating supply current of 18uA from a 3.3V supply voltage. The FPGA is suitable for a variety of applications and is available in a tray packaging with 360 units per package.
Lattice Semiconductor LCMXO2-256HC-6MG132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-6MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.