Lattice Semiconductor LCMXO2-256HC-6SG32CAIC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Package Quantity | 490 |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-6SG32CAIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.