CMOS Field Programmable Gate Array (FPGA) with 256 logic cells and 128 macrocells. Features a maximum operating frequency of 388MHz and a propagation delay of 6.8ns. Operates from a 2.375V to 3.465V supply voltage, with a typical operating voltage of 3.3V and low operating supply current of 18µA. Includes 2Kb of FLASH memory and 22 I/Os. Packaged in a QFN, surface-mount device, this RoHS compliant component is suitable for operation between -40°C and 100°C.
Lattice Semiconductor LCMXO2-256HC-6SG32I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 22 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-6SG32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.