Field Programmable Gate Array (FPGA) featuring 256 logic elements/cells and 32 Logic Blocks (LABs). This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.465V, and achieves a maximum frequency of 388MHz. It offers 56 I/Os and 128 macrocells, with 2Kb of FLASH memory. The component is surface mountable in a TQFP package, is lead-free, RoHS compliant, and operates between 0°C and 85°C.
Lattice Semiconductor LCMXO2-256HC-6TG100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256HC-6TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.