CMOS Field Programmable Gate Array (FPGA) with 256 logic elements/cells and 128 macrocells. Features 32 Logic Array Blocks (LABs) and 56 I/Os, operating at a maximum frequency of 104MHz. This surface mount device supports a supply voltage range of 1.14V to 1.26V and offers 2Kb of FLASH memory. Designed for operation between -40°C and 100°C, it boasts a propagation delay of 10.21ns and low operating supply current of 18uA.
Lattice Semiconductor LCMXO2-256ZE-1MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256ZE-1MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.