The LCMXO2-256ZE-2TG100C is a 256-LAB Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 125MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is supplied at 1.2V and has an operating supply current of 18uA. It is packaged in a TQFP package and is RoHS compliant.
Lattice Semiconductor LCMXO2-256ZE-2TG100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-256ZE-2TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.