The LCMXO2-256ZE-2UMG64I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 256 logic elements, 45 I/Os, and operates at 1.2V with a supply current of 18uA. The device is packaged in a BGA-64 package and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The FPGA has a maximum frequency of 125MHz and is available in a tray packaging with 490 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-256ZE-2UMG64I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 256 |
| Number of I/Os | 45 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
No datasheet is available for this part.