Lattice Semiconductor LCMXO2-4000HC-4BG332I technical specifications.
| Package/Case | FBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 274 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4BG332I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.