Field Programmable Gate Array (FPGA) with 4320 logic elements/cells and 2160 macrocells. Features 279 I/Os, 540 logic blocks, 94208 bits of RAM, and 222Kb of FLASH memory. Operates at up to 269MHz with a propagation delay of 7.24ns. Supports a supply voltage range of 2.375V to 3.465V and operates between 0°C and 85°C. This surface mountable, lead-free component is packaged in an FBGA.
Lattice Semiconductor LCMXO2-4000HC-4FG484C technical specifications.
| Package/Case | FBGA |
| Density | 92Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 279 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.