Field Programmable Gate Array (FPGA) featuring 4320 logic elements/cells and 4320 macrocells. This CMOS device offers 540 logic blocks (LABs) and 206 I/Os, with a memory size of 222Kb supporting FLASH technology. Operating at a maximum frequency of 269MHz, it functions within a supply voltage range of 2.375V to 3.465V. The surface mount LBGA package ensures efficient integration, with a propagation delay of 7.24ns.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000HC-4FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-4000HC-4FTG256C technical specifications.
| Package/Case | LBGA |
| Density | 92Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.