High-performance Field Programmable Gate Array (FPGA) featuring 4320 logic elements/cells and 540 logic blocks. This CMOS device operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. It offers 222Kb of FLASH memory and 94208b of RAM, supporting a wide operating voltage range of 2.375V to 3.465V. With 104 I/Os and a surface mount BGA package, this RoHS compliant component is suitable for demanding applications.
Lattice Semiconductor LCMXO2-4000HC-4MG132C technical specifications.
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.