Complex Programmable Logic Device (CPLD) featuring 4320 logic elements/cells and 4320 macrocells within 540 logic blocks. Offers 104 I/Os and 222Kb of FLASH memory, with 94208b RAM. Operates at a maximum frequency of 133MHz, with a propagation delay of 7.24ns. Supports 2.5V/3.3V operating supply voltage, ranging from 2.375V to 3.465V. Designed for surface mount installation in a BGA package, operating between -40°C and 100°C.
Lattice Semiconductor LCMXO2-4000HC-4MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.