Complex Programmable Logic Device (CPLD) with 4320 logic elements and 2160 macrocells. Features 540 logic blocks, 115 I/Os, and 222Kb of memory. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports 2.5V/3.3V operation, with a supply voltage range of 2.375V to 3.465V. Packaged in a 144-pin TQFP for surface mounting, operating between 0°C and 85°C.
Lattice Semiconductor LCMXO2-4000HC-4TG144C technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 8.45mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4TG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.