Complex Programmable Logic Device (CPLD) featuring 4320 logic elements/cells and 4320 macrocells, with 540 logic blocks (LABs). Offers 114 I/Os and 222Kb of FLASH memory, alongside 94208b RAM. Operates with a supply voltage range of 2.375V to 3.465V, supporting 2.5V/3.3V logic. Achieves a maximum frequency of 133MHz with a propagation delay of 7.24ns. Packaged in a 144-pin TQFP for surface mounting, with an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-4000HC-4TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-4TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.